| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M62-232-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M62-232-BN1 |
638-M62-232-BN1
| Heilind Number: | EDA638-M62-232-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M62-232-BN1 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 62 machined socket type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with these high-performance Machined D-Sub Connectors. Designed for reliability, they feature a receptacle gender and three rows for efficient signal transmission. With a through hole mount type and solder cup termination method, installation is a breeze. The gold flash contact plating and nickel shell plating ensure optimal conductivity and durability. Offering 62 positions in a steel shell, these connectors are built to withstand harsh environments with an operating temperature range of -55 to 125 °C. Elevate your connectivity solutions with these essential components.

