| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M62-630-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M62-630-BN6 |
638-M62-630-BN6
| Heilind Number: | EDA638-M62-630-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M62-630-BN6 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 62 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Machined D-Sub Connectors. Designed for optimal functionality, these receptacles feature three rows and 62 positions, catering to your diverse needs. With a 4-40 Threaded Insert mount type, they ensure secure and stable attachment to your devices. The PC Tail termination method, along with gold contact plating, guarantees reliable and efficient signal transmission. Crafted with a durable steel shell and nickel plating, these connectors offer robust protection in any operating environment, withstanding temperatures ranging from -55 to 125°C. Elevate your connectivity solutions with this essential component.

