638-M62-632-BN6
638M Series vertical D-Sub receptacle connector with 62 machined socket type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
Enhance your connectivity with our Machined D-Sub Connectors, designed for optimal performance in demanding applications. These receptacles feature a high amperage rating of 5A, ensuring reliable power transmission. With three rows of 62 positions each, they offer ample connectivity options. The 4-40 Threaded Insert, Board Spacer, Standoff, and Boardlocks mount type provides secure attachment to your PCB. Solder cups facilitate easy and durable termination, while gold contact plating guarantees excellent conductivity. Constructed from steel with nickel plating, these connectors are rugged and durable, suitable for use in a wide operating temperature range of -55 to 125°C. Upgrade your setup with these essential components for seamless data transmission.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 638-M62-632-BN6 |
Amperage: | 5 A |
Gender: | Receptacle |
Number of Rows: | 3 |
Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
Termination Method: | Solder Cup |
Contact Plating: | Gold |
Shell Plating: | Nickel |
Number of Positions: | 62 |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 125 °C |
SKU: | EDA638-M62-632-BN6 |
Series: | 638M |
Contact Description: | Solder Cup |
Insulator Color: | Black |
Contact Resistance: | 10 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |