717-020-545-201

Heilind Number:EDA717-020-545-201
Manufacturer:EDAC
Manufacturer Number:717-020-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-020-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-020-545-201

Detailed Description

Introducing our 717-020-545-201 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. Engineered for high performance, this connector boasts a sleek black design and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in even the most demanding environments. With two rows of Copper Alloy contacts providing a total of 20 positions, it offers secure and efficient power transmission, rated for up to 3A of current. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Designed for straight mount orientation, this connector is perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in any operating conditions. Trust in the 717-020-545-201 for your critical board-to-board connections.