717-022-525-201

Heilind Number:EDA717-022-525-201
Manufacturer:EDAC
Manufacturer Number:717-022-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-022-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-022-525-201

Detailed Description

Introducing our Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a pitch of .156 inches and accommodates 22 positions across two rows, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing with Copper Alloy contacts, it guarantees long-lasting durability and conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's perfect for demanding industrial applications. The sleek black finish adds a professional touch, while the straight mount orientation simplifies installation. Trust in this high-quality connector for your connectivity needs.