717-022-545-201

Press-fit Card Edge Connector

Introducing our 717-022-545-201 Press-fit Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. Designed for reliability and durability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with stringent safety standards. With two rows of 22 copper alloy contacts, it offers a secure and efficient connection with a pitch of .156 inches and row spacing of .2 inches. Rated for a maximum amperage of 3A, it's suitable for a wide range of applications. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile and dependable in various environments. Trust in this connector for flawless connectivity in your electronic designs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-022-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-022-545-201

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: