717-030-525-101

Press-fit Card Edge Connector

Introducing our 717-030-525-101 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only durable but also compliant with safety standards. With a single row design and 30 positions, it offers seamless integration onto your board. The copper alloy contact material ensures efficient and consistent connectivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Trust in our product for secure and efficient board-to-board connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-030-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-030-525-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: