717-072-525-201

Heilind Number:EDA717-072-525-201
Manufacturer:EDAC
Manufacturer Number:717-072-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-072-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-072-525-201

Detailed Description

Enhance the connectivity of your electronic devices with our Press-fit Card Edge Connector, meticulously designed for optimal performance. Featuring a sleek black finish, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both reliability and safety. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it provides seamless communication between circuit boards. Offering 72 positions for versatile connectivity, this connector is perfect for a wide range of applications. Its straight mount orientation and ability to withstand temperatures ranging from -40 to 105°C make it ideal for use in various environments. Trust in the superior quality of this product to streamline your PCB connections with precision and efficiency.