725-024-525-101

Heilind Number:EDA725-024-525-101
Manufacturer:EDAC
Manufacturer Number:725-024-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-024-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-024-525-101

Detailed Description

Introducing our 725-024-525-101 Press-fit Card Edge Connector, a versatile solution for seamless board-to-board connections. Designed for efficiency and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 24 positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. Crafted from high-quality copper alloy, the contacts guarantee optimal conductivity. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Trust in this connector for your PCB assembly needs, meeting the highest industry standards for quality and functionality. Elevate your electronic projects with the 725-024-525-101 Card Edge Connector.