725-036-545-201

Press-fit Card Edge Connector

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector features 36 positions with a dual-row layout, offering reliable power transfer at an amperage of 3A. Crafted with top-grade UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures superior performance in demanding environments. With a pitch of .1in and row spacing of .2in, it guarantees precise alignment on your board. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your connectivity solutions with this high-quality connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-036-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-036-545-201

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: