725-064-540-101

Press-fit Card Edge Connector

Introducing our 725-064-540-101 Press-fit Card Edge Connector, designed for seamless board-to-board connectivity in high-performance electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector offers reliable power transmission with a 3A amperage rating. The precision-engineered copper alloy contacts ensure optimal signal integrity, while the .1-inch pitch and .2-inch row spacing facilitate easy integration. With 64 positions in a single row, it's perfect for compact designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees uninterrupted performance in even the harshest environments. Trust in our industry-leading solution for seamless and secure PCB connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-064-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-064-540-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: