725-074-520-201

Heilind Number:EDA725-074-520-201
Manufacturer:EDAC
Manufacturer Number:725-074-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-074-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-074-520-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Perfect for high-speed data transmission, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in demanding environments. With 74 positions spread across 2 rows, it offers ample connectivity options, while the copper alloy contacts guarantee efficient power delivery with a current rating of 3 A. The .1-inch pitch and .2-inch row spacing make it ideal for precise board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Install it effortlessly in a straight orientation for seamless integration into your setup. Elevate your connectivity game with this essential component.