725-076-525-201

Heilind Number:EDA725-076-525-201
Manufacturer:EDAC
Manufacturer Number:725-076-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-076-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-076-525-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, boasting a sleek black design that effortlessly blends with your system. Built for reliable performance, this connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts, each with a pitch of .1 inches and a spacing of .2 inches, it offers seamless integration for your circuitry. Supporting up to 76 positions, it provides ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your board-to-board connections with this essential component.