725-122-525-201

Heilind Number:EDA725-122-525-201
Manufacturer:EDAC
Manufacturer Number:725-122-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-122-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-122-525-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector features a 2-row layout with a total of 122 positions, ensuring reliable contact for your electronic components. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees both performance and longevity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your PCB design with this essential component.