725-148-540-201

Heilind Number:EDA725-148-540-201
Manufacturer:EDAC
Manufacturer Number:725-148-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-148-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:148
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-148-540-201

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With its two rows of copper alloy contacts, offering a total of 148 positions at a pitch of .1 inches, it provides ample connectivity for your applications. The straight mount orientation and compact row spacing of .2 inches make installation a breeze, while its 3A amperage rating guarantees reliable performance. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for use in various environments. Elevate your PCB design with this essential component, a standout in our range of innovative connectors.