726-005-527-101

Heilind Number:EDA726-005-527-101
Manufacturer:EDAC
Manufacturer Number:726-005-527-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-005-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-005-527-101

Detailed Description

Upgrade your PCB connectivity with our 726-005-527-101 Press-Fit Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester for enhanced durability. With a single row layout and a pitch of .125 inches, they offer precise and secure connections for up to 5 positions. The contact material, Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Trust in the quality and performance of our Card Edge Connectors for seamless board-to-board connectivity.