726-008-540-101

Heilind Number:EDA726-008-540-101
Manufacturer:EDAC
Manufacturer Number:726-008-540-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-008-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-008-540-101

Detailed Description

Upgrade your PCB connections with our high-performance Press-Fit Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester for superior durability and safety. With a single row configuration and a pitch of .125 inches, they offer precise and reliable connectivity for your electronic devices. The Copper Alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Each connector accommodates 8 positions, making them ideal for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee exceptional performance even in harsh environments. Elevate your connection solutions with our cutting-edge Card Edge Connectors.