726-011-527-101

Press-Fit Card Edge Connectors

Introducing our cutting-edge Press-Fit Card Edge Connectors ( 726-011-527-101), designed for seamless and reliable board-to-board PCB connections. Crafted with precision from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, these connectors guarantee optimal performance in even the most demanding environments. With a compact design featuring 11 positions in a single row, they offer efficient connectivity solutions for a wide range of applications. The sleek black finish adds a touch of sophistication, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are the perfect choice for your next project. Explore our full range of PCB connectors for more innovative solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-011-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-011-527-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: