726-012-520-201

Heilind Number:EDA726-012-520-201
Manufacturer:EDAC
Manufacturer Number:726-012-520-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-012-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-012-520-201

Detailed Description

Introducing our 726-012-520-201 Press-Fit Card Edge Connectors, the sleek and reliable solution for seamless board-to-board connectivity. Designed with precision in mind, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring optimal performance in even the most demanding environments. With two rows and 12 positions, they offer ample connectivity options while maintaining a compact .125-inch pitch and .25-inch row spacing. Their straight mount orientation makes installation a breeze, while their 3A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications, from industrial machinery to consumer electronics. Trust in the quality and performance of our 726-012-520-201 Card Edge Connectors for your connectivity needs.