726-012-525-101

Press-Fit Card Edge Connectors

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board connections. Featuring a sleek and versatile black color, these connectors offer superior conductivity with a high amperage rating of 3A, making them ideal for power and data transmission applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they ensure long-lasting performance in demanding environments. With a single row configuration and 12 positions, these connectors provide efficient and space-saving connectivity on PCBs. The .125-inch pitch and .25-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, our Card Edge Connectors are the perfect choice for mission-critical systems in various industries. Explore the full range of features and benefits under our Products category.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-012-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-012-525-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: