726-013-541-101

Heilind Number:EDA726-013-541-101
Manufacturer:EDAC
Manufacturer Number:726-013-541-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-013-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-013-541-101

Detailed Description

Upgrade your PCB connections with our high-performance Press-Fit Card Edge Connectors. Featuring a sleek black design, these connectors are not just visually striking but also deliver exceptional functionality. With a current rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, durability and conductivity are guaranteed. The single-row design with 13 positions and a pitch of .125 inches offers ample connectivity options. Whether for industrial or commercial applications, these connectors are built to withstand harsh environments, with an operating temperature range of -40 to 105 °C. Say goodbye to connectivity issues and elevate your PCB setups with our Card Edge Connectors.