726-016-525-101

Heilind Number:EDA726-016-525-101
Manufacturer:EDAC
Manufacturer Number:726-016-525-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-016-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-016-525-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, the perfect solution for seamless connectivity in your electronic devices. Designed with precision and durability in mind, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a single row configuration and 16 positions, they offer ample room for secure connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Whether you're a tech enthusiast, engineer, or DIY enthusiast, these connectors are essential for your PCB assembly needs. Trust in our commitment to quality and innovation, and experience seamless connectivity like never before.