726-016-545-101

Heilind Number:EDA726-016-545-101
Manufacturer:EDAC
Manufacturer Number:726-016-545-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-016-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-016-545-101

Detailed Description

Upgrade your electronic connections with our high-performance Press-Fit Card Edge Connectors. Designed for seamless integration into your PCB assembly, these connectors boast a sleek black finish and are crafted from UL 94V-0 Thermoplastic Polyester for ultimate durability. With a current rating of 3A, they ensure reliable power transmission. Featuring a single row design with 16 positions and a pitch of .125 inches, these connectors offer precise and efficient connectivity. The copper alloy contact material guarantees optimal signal transfer, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Trust in our Card Edge Connectors to deliver exceptional performance and longevity for your electronic devices.