726-017-525-101

Heilind Number:EDA726-017-525-101
Manufacturer:EDAC
Manufacturer Number:726-017-525-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-017-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-017-525-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed to deliver seamless and reliable connectivity in your electronic devices. With a sleek black finish and constructed from durable UL 94V-0 Thermoplastic Polyester housing material, these connectors not only look sleek but also meet rigorous safety standards. Featuring one row of 17 copper alloy contacts, each with a 3A amperage rating, they ensure efficient power and data transmission. The .125-inch pitch and .25-inch row spacing offer precise alignment on your PCB, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial, automotive, and aerospace applications. Trust in the quality and performance of our Card Edge Connectors to elevate your electronic designs.