726-017-553-101

Heilind Number:EDA726-017-553-101
Manufacturer:EDAC
Manufacturer Number:726-017-553-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-017-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-017-553-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable connectivity in electronic devices. These connectors, featuring a sleek black finish, offer a perfect balance of durability and functionality. With a current rating of 3 A, they ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees safety and longevity. The single-row design with 17 positions and a pitch of .125 inches allows for easy integration into PCBs. Made with Copper Alloy contacts, they provide excellent conductivity. The straight mount orientation and a wide operating temperature range of -40 to 105 °C make them suitable for a variety of applications. Trust in these Card Edge Connectors for superior performance in your next project.