726-018-541-101

Heilind Number:EDA726-018-541-101
Manufacturer:EDAC
Manufacturer Number:726-018-541-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-018-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-018-541-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, expertly designed for seamless and reliable connectivity in electronic devices. Featuring a sleek black finish, these connectors offer a perfect blend of functionality and aesthetics. With an amperage rating of 3A, they ensure efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. These connectors are versatile, with one row and 18 positions, perfect for various PCB applications. Made with copper alloy contacts, they ensure optimal conductivity. The .125-inch pitch and .25-inch row spacing make for easy installation. Their straight mount orientation allows for effortless integration. Operating in a wide temperature range from -40 to 105°C, these connectors are suitable for diverse environments. Trust in the quality and performance of our Card Edge Connectors for your electronic connectivity needs.