726-020-545-101

Heilind Number:EDA726-020-545-101
Manufacturer:EDAC
Manufacturer Number:726-020-545-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-020-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-020-545-101

Detailed Description

Introducing our cutting-edge Press-Fit Card Edge Connectors, meticulously engineered for optimal performance and durability. With a sleek black design, these connectors not only provide a secure fit but also add a touch of sophistication to any application. Rated for 3A of power, they are perfect for high-speed data transfer and reliable connectivity. Crafted from UL 94V-0 Thermoplastic Polyester, they offer exceptional strength and heat resistance, ensuring longevity even in the most demanding environments. Featuring a single row design with 20 positions spaced at a pitch of .125 inches and row spacing of .25 inches, they allow for seamless board-to-board connections. The contact material, Copper Alloy, guarantees efficient signal transmission. Designed for straight mount orientation, they are easy to install and perfect for a wide range of PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring precision and performance. Explore our full range of connectors for even more options to suit your needs.