726-028-545-101

Heilind Number:EDA726-028-545-101
Manufacturer:EDAC
Manufacturer Number:726-028-545-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-028-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-028-545-101

Detailed Description

Introducing our cutting-edge Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board PCB connections. These connectors feature a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a conveniently compact single-row design and a total of 28 positions, they offer optimal space efficiency without compromising on performance. The copper alloy contact material guarantees superior conductivity, while the .125-inch pitch and .25-inch row spacing allow for precise and secure connections. Rated for an impressive 3A of current, these connectors are perfect for high-speed data transmission and power delivery. Engineered for versatility, they can be easily mounted in a straight orientation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for use in diverse industrial and commercial environments. Upgrade your PCB setups with our premium Card Edge Connectors and experience seamless connectivity like never before.