726-034-545-201

Heilind Number:EDA726-034-545-201
Manufacturer:EDAC
Manufacturer Number:726-034-545-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-034-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-034-545-201

Detailed Description

Introducing our 726-034-545-201 Press-Fit Card Edge Connectors, the ultimate solution for seamless board-to-board connectivity. Designed for high-performance applications, these connectors ensure reliable power transmission with an amperage rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, they guarantee long-lasting performance even in harsh environments. With two rows and 34 positions, they offer ample connectivity options while maintaining a compact .125-inch pitch. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronic setup. Trust in the quality and efficiency of our Card Edge Connectors to streamline your PCB connections seamlessly.