726-036-520-101

Heilind Number:EDA726-036-520-101
Manufacturer:EDAC
Manufacturer Number:726-036-520-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-036-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-036-520-101

Detailed Description

Introducing our 726-036-520-101 Press-Fit Card Edge Connectors, the essential solution for seamless board-to-board connectivity in electronic systems. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of high-quality Copper Alloy, they guarantee reliable conductivity. The 36-position connectors, with a single row configuration and a pitch of .125 inches, offer precise alignment and secure fitment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Perfect for high-speed data transmission and power delivery, these connectors meet the stringent demands of modern electronics, making them an indispensable component for your projects. Trust in the superior quality and performance of our Press-Fit Card Edge Connectors to elevate the efficiency and reliability of your systems.