726-040-527-101

Heilind Number:EDA726-040-527-101
Manufacturer:EDAC
Manufacturer Number:726-040-527-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-040-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-040-527-101

Detailed Description

Introducing our 726-040-527-101 Press-Fit Card Edge Connectors, the ideal solution for seamless board-to-board PCB connectivity. These sleek black connectors are engineered for high performance, with a 3A amperage rating and robust UL 94V-0 Thermoplastic Polyester housing material ensuring durability and reliability. Featuring a single row design with 40 positions, each contact is made of high-quality Copper Alloy for optimal conductivity. With a pitch of .125 inches and row spacing of .25 inches, installation is a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for demanding industrial applications. Trust in our superior quality connectors to power your electronic systems with precision and efficiency. Explore the possibilities with our Card Edge Connectors today.