726-040-553-101

Heilind Number:EDA726-040-553-101
Manufacturer:EDAC
Manufacturer Number:726-040-553-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-040-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-040-553-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, meticulously engineered for seamless connectivity in electronic devices. Crafted with precision and durability in mind, these connectors boast a sleek black design and meet stringent industry standards. With an amperage rating of 3 A, they offer reliable power transmission, making them ideal for various applications. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring superior fire resistance. Featuring a single row design with 40 positions, each contact is made of high-quality Copper Alloy for optimal conductivity. The .125-inch pitch and .25-inch row spacing allow for easy installation on PCBs. Designed for straight mount orientation, these connectors operate flawlessly in a wide temperature range from -40 to 105 °C, making them suitable for both standard and harsh environments. Upgrade your connectivity solutions with these Card Edge Connectors, a must-have in any electronic assembly project.