726-042-527-101

Heilind Number:EDA726-042-527-101
Manufacturer:EDAC
Manufacturer Number:726-042-527-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-042-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-042-527-101

Detailed Description

Enhance the connectivity of your electronic devices with our high-performance Press-Fit Card Edge Connectors. Designed for seamless integration on PCBs, these connectors boast a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 42 positions, they offer ample space for efficient data transmission. The Copper Alloy contacts guarantee reliable conductivity, while the .125-inch pitch and .25-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our cutting-edge technology to optimize your connectivity solutions.