726-042-540-101

Heilind Number:EDA726-042-540-101
Manufacturer:EDAC
Manufacturer Number:726-042-540-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-042-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-042-540-101

Detailed Description

Introducing our Press-Fit Card Edge Connectors, the perfect solution for seamless and reliable board-to-board PCB connections. Designed for high-performance applications, these connectors boast a sleek black exterior and are crafted with precision from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a pitch of .125 inches, they offer easy and efficient installation. The 42 copper alloy contact positions guarantee secure connectivity, while the 3A amperage rating supports optimal power transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for use in diverse environments. Trust in their straight mount orientation for a seamless integration into your PCB setup. Upgrade your connectivity game with these high-quality Card Edge Connectors.