726-043-520-101

Heilind Number:EDA726-043-520-101
Manufacturer:EDAC
Manufacturer Number:726-043-520-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-043-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-043-520-101

Detailed Description

Introducing our Press-Fit Card Edge Connector, designed for precise and reliable connections in electronic systems. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. Featuring a single row layout with 43 positions, it offers high-density connectivity with a pitch of .125 inches and row spacing of .25 inches. Constructed with copper alloy contacts, it guarantees excellent conductivity for signal transmission. Its straight mount orientation makes it easy to install on PCBs, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Ideal for use in a variety of electronics, this connector is a must-have for seamless board-to-board connections. Elevate your design with this essential component.