726-044-545-101

Heilind Number:EDA726-044-545-101
Manufacturer:EDAC
Manufacturer Number:726-044-545-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-044-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-044-545-101

Detailed Description

Introducing our high-performance 726-044-545-101 Press-Fit Card Edge Connector, designed for seamless connections in electronic devices. Engineered for reliability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and 44 positions, it offers ample connectivity for your PCB needs. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .125 inches and row spacing of .25 inches, it allows for precise alignment on your circuit board. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in the industry or a DIY enthusiast, the 726-044-545-101 is the perfect solution for your board-to-board connectivity needs. Elevate your electronic projects with this essential component.