726-052-540-201

Heilind Number:EDA726-052-540-201
Manufacturer:EDAC
Manufacturer Number:726-052-540-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-052-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-052-540-201

Detailed Description

Upgrade your PCB connectivity with our 726-052-540-201 Press-Fit Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 52 positions, they provide ample connectivity for your applications. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .25-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a variety of environments. Trust in our high-quality connectors to streamline your board-to-board connections with ease. Elevate your electronic systems with the ultimate in connectivity solutions.