726-052-541-101

Heilind Number:EDA726-052-541-101
Manufacturer:EDAC
Manufacturer Number:726-052-541-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-052-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-052-541-101

Detailed Description

Introducing our 726-052-541-101 Press-Fit Card Edge Connectors, the ultimate solution for secure and reliable board-to-board connections. With a sleek black design and a housing made of UL 94V-0 Thermoplastic Polyester, these connectors are not only aesthetically pleasing but also meet stringent safety standards. Featuring a single row of 52 positions with a pitch of .125 inches and row spacing of .25 inches, they offer high-density connectivity in a compact form factor. The copper alloy contact material ensures excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for use in a wide range of applications. Trust in our 726-052-541-101 connectors for seamless and durable connectivity in your projects.