726-052-553-101

Heilind Number:EDA726-052-553-101
Manufacturer:EDAC
Manufacturer Number:726-052-553-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-052-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-052-553-101

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Press-Fit Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 52 positions, they offer ample space for your electronic components. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .125 inches and row spacing of .25 inches, these connectors provide precise and efficient connections. Their straight mount orientation simplifies installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various environmental conditions. Elevate your connectivity game with these top-of-the-line Card Edge Connectors.