726-054-527-101

Heilind Number:EDA726-054-527-101
Manufacturer:EDAC
Manufacturer Number:726-054-527-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-054-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-054-527-101

Detailed Description

Introducing our cutting-edge Press-Fit Card Edge Connectors, designed for seamless integration in your electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors not only provide a secure fit but also meet stringent safety standards. Engineered for optimal performance, each connector features copper alloy contacts for reliable conductivity, capable of handling up to 3A of current. With a single row layout and a pitch of .125 inches, they offer precise connectivity in compact spaces. The 54 positions accommodate a wide range of applications, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and commercial use. Upgrade your PCB connections with the ultimate in quality and reliability.