726-056-541-201

Heilind Number:EDA726-056-541-201
Manufacturer:EDAC
Manufacturer Number:726-056-541-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-056-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-056-541-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board connectivity in electronic applications. With a sleek black finish, these connectors not only offer a sophisticated aesthetic but also deliver exceptional functionality. Engineered for optimal performance, they boast a current rating of 3A, ensuring efficient power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows of copper alloy contacts with a .125-inch pitch and .25-inch row spacing, they provide secure and stable connections for up to 56 positions. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105°C makes them suitable for use in diverse environments. Perfect for use in a variety of electronic devices, these connectors are a must-have for any PCB assembly project. Trust in our commitment to quality and performance with this essential component.