726-114-541-201

Heilind Number:EDA726-114-541-201
Manufacturer:EDAC
Manufacturer Number:726-114-541-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-114-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-114-541-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable connectivity in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer both durability and safety. With a 3 A amperage rating, they can efficiently power your devices. The two rows of Copper Alloy contacts, spaced at .125 inches with a .25-inch row pitch, provide a total of 114 positions for secure and efficient data transmission. These connectors are ideal for board-to-board PCB connections, ensuring optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for use in a variety of environments. Trust in the quality and performance of our Card Edge Connectors for your electronic assembly needs.