726-118-553-201

Press-Fit Card Edge Connectors

Introducing our Press-Fit Card Edge Connectors, designed for seamless integration in your PCB assembly. Engineered for high performance, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a dual-row configuration and a total of 118 positions, they offer ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. These connectors have a pitch of .125 inches and a row spacing of .25 inches, facilitating easy and precise installation. Operating flawlessly in a temperature range of -40 to 105°C, they are suitable for a wide range of environments. Whether you're working on consumer electronics, industrial machinery, or telecommunications equipment, our Card Edge Connectors are the perfect choice for secure and efficient board-to-board connections. Trust in our high-quality, performance-driven products to elevate your electronic designs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-118-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-118-553-201

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: