737-012-525-201

Heilind Number:EDA737-012-525-201
Manufacturer:EDAC
Manufacturer Number:737-012-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-012-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-012-525-201

Detailed Description

Enhance your PCB connectivity with our 737-012-525-201 Press-fit Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a contact material of Copper Alloy and a pitch of .156 inches, it provides secure and efficient connections. The two-row design with 12 positions offers versatility, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Elevate your connectivity solutions with this high-quality component, a must-have in any electronic assembly project.