737-013-520-106

Heilind Number:EDA737-013-520-106
Manufacturer:EDAC
Manufacturer Number:737-013-520-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-013-520-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-013-520-106

Detailed Description

Introducing our 737-013-520-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a pitch of .156 inches and accommodates 13 positions in a single row configuration. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and efficient power transfer, with a maximum amperage of 3A. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Trust in the quality and performance of this black-colored connector for your PCB assembly needs.