737-019-520-101

Heilind Number:EDA737-019-520-101
Manufacturer:EDAC
Manufacturer Number:737-019-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-019-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-019-520-101

Detailed Description

Introducing our 737-019-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for maximum efficiency, this connector features a single row with 19 positions, offering ample connectivity for your electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures superior performance and longevity. The black color adds a touch of sophistication to your PCB assembly. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for demanding industrial applications. Trust in the quality and precision of our Card Edge Connector to elevate your electronic designs.