737-022-540-206

Heilind Number:EDA737-022-540-206
Manufacturer:EDAC
Manufacturer Number:737-022-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-022-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-022-540-206

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, it features a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black. The two rows of copper alloy contacts ensure reliable power transmission, with a pitch of .156 inches and 22 positions for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees durability and efficiency in any environment. Its straight mount orientation and row spacing of .2 inches make it easy to install, perfect for various board to board connections. Upgrade your setup with this essential component for optimal performance.