737-026-522-201

Heilind Number:EDA737-026-522-201
Manufacturer:EDAC
Manufacturer Number:737-026-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-026-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-026-522-201

Detailed Description

Introducing our 737-026-522-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for efficiency and durability, this connector in classic black features UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance even in demanding environments. With two rows of 26 positions each, it offers ample connectivity options while maintaining a compact form factor. The copper alloy contacts provide excellent conductivity, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for a wide range of applications in the electronics industry. Upgrade your connectivity game with the 737-026-522-201, where quality meets innovation.