737-028-522-101

Press-fit Card Edge Connector

Introducing our 737-028-522-101 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 28 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in this connector for efficient and secure PCB connections in your electronic designs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-028-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-028-522-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: