737-036-545-206

Heilind Number:EDA737-036-545-206
Manufacturer:EDAC
Manufacturer Number:737-036-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-036-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-036-545-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any environment. With two rows and 36 positions, it offers ample connectivity options for your applications. The copper alloy contacts and .156-inch pitch guarantee efficient signal transmission, while the 3A amperage rating supports high-power requirements. Its straight mount orientation and .2-inch row spacing provide ease of installation, making it ideal for board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Elevate your projects with this essential component.